
G03V21322HR | |
|---|---|
DigiKey Part Number | 664-G03V21322HRTR-ND - Tape & Reel (TR) 664-G03V21322HRCT-ND - Cut Tape (CT) 664-G03V21322HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G03V21322HR |
Description | MULTI-TRAK 16X+PWR 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 164 (160 + 4 Power) Position Female Connector PCI Express™ Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | G03V21322HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 37; 37; 6; 2 | |
Number of Positions | 164 (160 + 4 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.26000 | £8.26 |
| 10 | £7.01500 | £70.15 |
| 25 | £6.57520 | £164.38 |
| 50 | £6.26140 | £313.07 |
| 100 | £5.96620 | £596.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | £5.62235 | £1,293.14 |
| 460 | £5.35420 | £2,462.93 |
| 690 | £5.20333 | £3,590.30 |
| 1,150 | £5.01939 | £5,772.30 |
| Unit Price without VAT: | £8.26000 |
|---|---|
| Unit Price with VAT: | £9.91200 |



