Micro SD Express 3-in-1 Solution
Amphenol's micro SD express 3-in-1 features a push-pull design with detect pin
Amphenol's micro SD express 3-in-1 solution is not only backward-compatible with the UHS-I (SD3.0), but also to the UHS-II (SD4.0). This solution is an industry-first compatible product.
- Notebook PCs
- Drones
- Game consoles
- Digital cameras
- iPads
- Infotainment
- Smartphones
- Automotive recorders
- Servers
- Backward-compatible with UHS-I and UHS-II
- Meets Micro SD7.1 specifications
- PCIe® Gen3 x 1 lane / Gen4 x 1 lane
- Transfer rate: 985 Mb/s; 1,970 Mb/s
- NVMe application protocol
- Flexible design, better transfer rate
- RoHS-compliant and lead-free
Micro SD Express 3-in-1 Solution
| Image | Manufacturer Part Number | Description | Number of Positions | Insertion, Removal Method | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10102166A812A | CONN MICROSD CARD R/A SMD | 19 | Push In, Push Out | Surface Mount, Right Angle | 6593 - Immediate | $2.03 | View Details |