FCE17 Series Filter D-Sub Connectors

Amphenol’s standard D-subs with integrated EMI filtering are highly reliable in applications requiring UL compliance

Image of Amphenol Commercial's FCE17 Series Filter D-Sub ConnectorsAmphenol’s FCE17 D-sub filter connectors provide filtering of unwanted EMI, protecting the integrity of data signals in a mechanically stress-isolated design to ensure that capacitive elements survive shock and vibration. Improved EMI controls outperform the same filter components on a PCB.

These connectors come with enhanced EMC compliance and immunity as the radiated and conducted emissions from the device and the external EMI/RFI are all shunted to ground, protecting the device and the surrounding environment.

Features
  • PCB space savings: Integrated filter elements save space on the PCB
  • Cost saving: External filter components are not required, reducing overall applied cost
  • Easy EMI upgrade: Filtered connectors fit standard non-filtered connector footprints
  • High reliability in applications requiring UL compliance
  • Meets demanding electrical requirements
  • Solderless internal design protects ceramic capacitor filter elements from shock and vibration
Applications
  • Automotive
  • Datacom/telecommunications
  • Energy/industrial
  • Medical

FCE17 Series Filter D-Sub Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN D-SUB RCPT 9POS VERT SOLDERFCE17E09SE390CONN D-SUB RCPT 9POS VERT SOLDER27 - Immediate$14.56View Details
CONN D-SUB RCPT 9POS SOLDER CUPFCE17E09SM4N0GCONN D-SUB RCPT 9POS SOLDER CUP144 - Immediate$16.35View Details
CONN D-SUB PLUG 25POS VERT SLDRFCE17B25PEA50CONN D-SUB PLUG 25POS VERT SLDR0 - Immediate$20.84View Details
CONN D-SUB RCPT 9POS SOLDER CUPFCE17E09SM240CONN D-SUB RCPT 9POS SOLDER CUP91 - Immediate$12.26View Details
CONN D-SUB RCPT 25POS SOLDER CUPFCE17B25SM390CONN D-SUB RCPT 25POS SOLDER CUP68 - Immediate$22.00View Details

FCE17 Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN DSUB ADAPTER DB25F DB25MFCE17B25AD250CONN DSUB ADAPTER DB25F DB25M0 - Immediate$27.60View Details
CONN DSUB ADAPTER DB9F DB9MFCE17E09AD210CONN DSUB ADAPTER DB9F DB9M88 - Immediate$27.51View Details
CONN DSUB ADAPTER DB37F DB37MFCE17C37AD290CONN DSUB ADAPTER DB37F DB37M20 - Immediate$51.36View Details
CONN DSUB ADAPTER DB25F DB25MFCE17B25AD290CONN DSUB ADAPTER DB25F DB25M0 - Immediate$36.38View Details
CONN DSUB ADAPTER DB9F DB9MFCE17E09AD290CONN DSUB ADAPTER DB9F DB9M13 - Immediate$27.71View Details
Published: 2023-02-22