A33230 Sine/Cosine 3D Output Angle Sensor

Allegro's A33230 sine/cosine 3D output angle sensor offers multiple sensitivity settings for applications from ‎automotive to industrial

Image of Allegro's A33230 Sine/Cosine 3D Output Angle SensorAllegro's A33230 is a 3D Hall effect sine/cosine sensor. It features dual independent signal paths, eliminating phase delays between the sine ‎and cosine signals making these products perfect for high-speed motor applications. With multiple sensitivity settings, wide operating ‎temperature ranges, and full AEC-Q100 class 0 qualification, they are ready for a wide variety of applications from automotive to ‎industrial‎.

Features
  • Offered in XY, XZ, and YZ sensing configurations, making it extremely versatile
  • Suited for high-speed, low-latency motor position applications, including brushless DC motors
  • Excellent choice for both AC synchronous permanent magnet and asynchronous inductive motors

A33230 Sine/Cosine 3D Output Angle Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3D HALL-EFFECT SENSOR IC WITH SIA33230LLHALT-XZ-S-AR-103D HALL-EFFECT SENSOR IC WITH SI2109 - Immediate$1.27View Details
3D HALL-EFFECT SENSOR IC WITH SIA33230LLHALT-XY-S-AR-103D HALL-EFFECT SENSOR IC WITH SI13523 - Immediate$1.27View Details
3D HALL-EFFECT SENSOR IC WITH SIA33230LLHALT-XZ-S-AR-033D HALL-EFFECT SENSOR IC WITH SI979 - Immediate$1.27View Details
3D HALL-EFFECT SENSOR IC WITH SIA33230LLHALT-XY-S-AR-033D HALL-EFFECT SENSOR IC WITH SI31270 - Immediate$1.27View Details
Published: 2022-02-24