
A33230LLHALT-XY-S-AR-03 | |
|---|---|
DigiKey Part Number | 620-A33230LLHALT-XY-S-AR-03TR-ND - Tape & Reel (TR) 620-A33230LLHALT-XY-S-AR-03CT-ND - Cut Tape (CT) 620-A33230LLHALT-XY-S-AR-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33230LLHALT-XY-S-AR-03 |
Description | 3D HALL-EFFECT SENSOR IC WITH SI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Allegro MicroSystems | Resistance 8 kOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Rotary Position | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Output Analog Voltage | Supplier Device Package SOT-23W-5 |
Output Signal Cosine, Sine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 5 | £1.13000 | £5.65 |
| 10 | £1.07500 | £10.75 |
| 25 | £1.01040 | £25.26 |
| 50 | £0.96640 | £48.32 |
| 100 | £0.92610 | £92.61 |
| 500 | £0.84506 | £422.53 |
| 1,000 | £0.81492 | £814.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.77220 | £2,316.60 |
| 6,000 | £0.74810 | £4,488.60 |
| 9,000 | £0.73494 | £6,614.46 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |




