A115x Hall-Effect Unipolar Switches
Allegro's A115x family of two-wire, unipolar, Hall-effect switches for automotive applications
Allegro's A115x family of devices are the next generation of two-wire, unipolar, Hall-effect switches; factory trimmed to optimize the accuracy of the magnetic switch points. These devices employ a patented, high frequency, four-phase, chopper-stabilization technique to achieve magnetic stability over temperature and to eliminate offset inherent in single-element devices, when exposed to harsh automotive environments. Additionally, this advanced chopping technique provides significantly reduced jitter and faster power-on time.
Commonly found in a number of automotive applications, the A1152/3/5/6 devices are utilized to sense: seat track position, seat belt buckle presence, hood/trunk latching, steering lock position, and in shift selectors. Two-wire, unipolar switches require one less wire for operation versus the more traditional open-collector output switches. Additionally, the user gains diagnostics, as there is always current at one of two specified levels. Any output current outside of these two narrow ranges is a fault condition.
| Features | ||
|
|
A115x
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | A1158LUA-T | MAGNETIC SWITCH UNIPOLAR 3SIP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | A1157LUA-T | MAGNETIC SWITCH UNIPOLAR 3SIP | 7970 - Immediate | $0.81 | View Details |
![]() | ![]() | A1156LUA-T | MAGNETIC SWITCH UNIPOLAR 3SIP | 7985 - Immediate | $0.88 | View Details |
![]() | ![]() | A1150LUA-T | MAGNETIC SWITCH UNIPOLAR 3SIP | 7496 - Immediate | $0.88 | View Details |
![]() | ![]() | A1152LUA-T | MAGNETIC SWITCH UNIPOLAR 3SIP | 1535 - Immediate | $0.88 | View Details |
![]() | ![]() | A1153LUA-T | MAGNETIC SWITCH UNIPOLAR 3SIP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | A1155LUA-T | MAGNETIC SWITCH UNIPOLAR 3SIP | 0 - Immediate | $0.63 | View Details |
![]() | ![]() | A1158LLHLX-T | MAGNETIC SWITCH UNIPOLAR SOT23W | 0 - Immediate | $0.45 | View Details |
![]() | ![]() | A1157LLHLX-T | MAGNETIC SWITCH UNIPOLAR SOT23W | 0 - Immediate | See Page for Pricing | View Details |