
A1152LUA-T | |
|---|---|
DigiKey Part Number | 620-1413-ND |
Manufacturer | |
Manufacturer Product Number | A1152LUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 11mT Trip, 4.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 5 | £0.88600 | £4.43 |
| 10 | £0.84100 | £8.41 |
| 25 | £0.78960 | £19.74 |
| 50 | £0.75400 | £37.70 |
| 100 | £0.72160 | £72.16 |
| 500 | £0.65650 | £328.25 |
| 4,000 | £0.58974 | £2,358.96 |
| 8,000 | £0.57107 | £4,568.56 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

