DLC Series Pressure Sensors
Amphenol All Sensors' DLC series compact high-resolution pressure sensor improves overall long-term stability
Amphenol All Sensors’ DLC series compact high-resolution sensor is based on All Sensors’ CoBeam2™ technology. This reduces package stress susceptibility, resulting in improved overall long-term stability. This technology breakthrough advances the state of the art for piezoresistive pressure sensors beyond what has been achieved for low-pressure sensing using silicon-based strain technology. The low supply voltage allows for the integration of the sensors into a wide range of process control and measurement systems, as well as a direct connection to I2C serial communications channels. The DLC series offers 16-bit digital resolution. The digital interface options ease integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensors can enter very low-power modes between readings to minimize load on the power supply. These calibrated and compensated sensors provide accurate, stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases.
Resources
- 1 in. H2O to 150 PSI pressure ranges
- 1.8 V to 3.6 V supply voltage
- Digital I2C interface
- High-resolution 16-bit output
- Compact package sizes starting from 7 mm x 7 mm
- Medical breathing
- Industrial controls
- HVAC
- Environmental controls
- Portable/handheld equipment
DLC Series Pressure Sensors
| Image | Manufacturer Part Number | Description | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DLC-L20G-U2 | SENSOR 0.72PSIG 0.12" 16BIT | 1.8V ~ 3.6V | 1821 - Immediate | $21.94 | View Details |
![]() | ![]() | DLC-L30D-D4 | SENSOR 1.08PSID 0.12" 16BIT | 1.8V ~ 3.6V | 43 - Immediate | $22.99 | View Details |
![]() | ![]() | DLC-L10G-U2 | SENSOR 0.36PSIG 0.12" 16BIT | 1.8V ~ 3.6V | 25 - Immediate | $32.01 | View Details |
![]() | ![]() | DLC-L30G-U2 | SENSOR 1.08PSIG 0.12" 16BIT | 1.8V ~ 3.6V | 0 - Immediate | $21.94 | View Details |
![]() | ![]() | DLC-L05G-U2 | SENSOR 0.18PSIG 0.12" 16BIT | 1.8V ~ 3.6V | 1 - Immediate | $22.31 | View Details |
![]() | ![]() | DLC-L01G-U2 | SENSOR 0.04PSIG 0.12" 16BIT | 1.8V ~ 3.6V | 0 - Immediate | $22.92 | View Details |
![]() | ![]() | DLC-L05D-D4 | SENSOR 0.18PSID 0.12" 16BIT | 1.8V ~ 3.6V | 0 - Immediate | $23.48 | View Details |
![]() | ![]() | DLC-L10D-D4 | SENSOR 0.36PSID 0.12" 16BIT | 1.8V ~ 3.6V | 0 - Immediate | $23.48 | View Details |
![]() | ![]() | DLC-L20D-D4 | SENSOR 0.72PSID 0.12" 16BIT | 1.8V ~ 3.6V | 0 - Immediate | $23.48 | View Details |
![]() | ![]() | DLC-L01D-D4 | SENSOR 0.04PSID 0.12" 16BIT | 1.8V ~ 3.6V | 0 - Immediate | $24.55 | View Details |
![]() | ![]() | DLC-030G-U2 | COMPACT DIGITAL, 30 PSI GAGE | 1.8V ~ 3.6V | 0 - Immediate | $12.18 | View Details |
![]() | ![]() | DLC-015G-U2 | COMPACT DIGITAL, 15 PSI GAGE | 1.8V ~ 3.6V | 0 - Immediate | $12.18 | View Details |
![]() | ![]() | DLC-150G-U2 | COMPACT DIGITAL, 150 PSI GAGE | 1.8V ~ 3.6V | 0 - Immediate | $12.18 | View Details |
![]() | ![]() | DLC-100G-U2 | COMPACT DIGITAL, 100 PSI GAGE | 1.8V ~ 3.6V | 0 - Immediate | $12.18 | View Details |
![]() | ![]() | DLC-L60G-U2 | COMPACT DIGITAL, 60 INH2O GAGE | 1.8V ~ 3.6V | 0 - Immediate | $12.18 | View Details |
![]() | ![]() | DLC-005G-U2 | COMPACT DIGITAL, 5 PSI GAGE | 1.8V ~ 3.6V | 0 - Immediate | $12.18 | View Details |
![]() | ![]() | DLC-100G-U2-P | COMPACT DIGITAL, 100PSI GAGE | 1.8V ~ 3.6V | 0 - Immediate | $14.28 | View Details |
![]() | ![]() | DLC-100D-D4 | COMPACT DIGITAL, 100 PSI DIFF | 1.8V ~ 3.6V | 0 - Immediate | $14.72 | View Details |
![]() | ![]() | DLC-L60D-D4 | COMPACT DIGITAL, 60 INH2O DIFF | 1.8V ~ 3.6V | 0 - Immediate | $14.72 | View Details |
![]() | ![]() | DLC-030D-D4 | COMPACT DIGITAL, 30 PSI DIFF | 1.8V ~ 3.6V | 0 - Immediate | $14.72 | View Details |