
DLC-100G-U2 | |
|---|---|
DigiKey Part Number | 442-DLC-100G-U2-ND |
Manufacturer | |
Manufacturer Product Number | DLC-100G-U2 |
Description | COMPACT DIGITAL, 100 PSI GAGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - 0.12" (2.97mm) Tube 16 b 6-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Amphenol All Sensors Corporation | Voltage - Supply 1.8V ~ 3.6V |
Series | Port Size Male - 0.12" (2.97mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 200PSI (1378.95kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 100PSI (689.48kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 6-SMD, Gull Wing, Top Port |
Output 16 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,450 | £12.06904 | £65,776.27 |
| Unit Price without VAT: | £12.06904 |
|---|---|
| Unit Price with VAT: | £14.48285 |

