BLVR Series Low Voltage Pressure Sensors
Amphenol All Sensors' BLVR series sensors for use with non-corrosive, non-ionic working fluids
Amphenol All Sensors’ BLVR series basic sensor is based on a dual die reference technology to reduce all output offset or common mode errors. It also incorporates All Sensors CoBeam2™ technology to reduce the overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. This lower supply voltage gives rise to improved warm-up shift while the CoBeam2™ technology itself reduces package stress susceptibility resulting in improved overall long-term stability. The technology also vastly improves position sensitivity to nearly unmeasurable levels. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, and more. The output is also ratiometric to the supply voltage and is operable from 1.8 VDC to 3.3 VDC.
- 1 in. to 30 in. H2O
- 1.8 VDC to 3.3 VDC supply voltage
- 0.3% linearity
- Offset compensated
- Superior position sensitivity
- Improved warm-up shift distribution
- Medical instrumentations
- Environmental controls
- HVAC
- Portable/handheld devices
BLVR Series Low Voltage Pressure Sensors
| Image | Manufacturer Part Number | Description | Accuracy | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BLVR-L01D-B1NS-N | SENSOR 0.04PSID 0.08" .008V 4SIP | ±2% | 6V | 75 - Immediate | $28.23 | View Details |
![]() | ![]() | BLVR-L05D-B1NS-N | SENSOR 0.18PSID 0.08" .024V 4SIP | ±2% | 6V | 574 - Immediate | $28.23 | View Details |
![]() | ![]() | BLVR-L10D-B1NS-N | SENSOR 0.36PSID 0.08" .032V 4SIP | ±2% | 6V | 23 - Immediate | $28.23 | View Details |
![]() | ![]() | BLVR-L20D-B1NS-N | SENSOR 0.72PSID 0.08" .038V 4SIP | ±2% | 6V | 0 - Immediate | $28.22 | View Details |
![]() | ![]() | BLVR-L30D-B1NS-N | SENSOR 1.08PSID 0.08" .042V 4SIP | ±2% | 6V | 0 - Immediate | $28.22 | View Details |