
BLVR-L10D-B1NS-N | |
|---|---|
DigiKey Part Number | 442-1144-ND |
Manufacturer | |
Manufacturer Product Number | BLVR-L10D-B1NS-N |
Description | SENSOR 0.36PSID 0.08" .032V 4SIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 32 mV (3.3V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 6V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.08" (2.04mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure ±7.23PSI (±49.83kPa) |
Applications Board Mount | Operating Temperature -25°C ~ 85°C |
Pressure Type Differential | Mounting Type Through Hole |
Operating Pressure ±0.36PSI (±2.49kPa) | Package / Case 4-SIP, Dual Ports, Same Side |
Output Type Wheatstone Bridge | Supplier Device Package 4-SIP |
Output 0 mV ~ 32 mV (3.3V) | Base Product Number |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.97000 | £27.97 |
| Unit Price without VAT: | £27.97000 |
|---|---|
| Unit Price with VAT: | £33.56400 |

