Mini and H-AMTD FAKRA Connectors

ACES' FAKRA connectors are a robust and high-speed solution for high-frequency telematics, automotive communication systems, and much more

Image of Aces Connectors' Mini and H-AMTD FAKRA Connectors ACES Connectors' Mini FAKRA and high-speed ACES modular twisted-pair data (H-AMTD) FAKRA connectors are high-performance coaxial connectors designed to meet the mechanical and electrical requirements of the automotive industry as defined by the FAKRA and USCAR standards. The Mini FAKRA’s small-format, high-impact design allows up to 9 GHz signal transmission, while the 4-port H-AMTD FAKRA allows up to 10 GHz signal transmission, ideal for high-resolution displays and autonomous driving applications. The Mini FAKRA’s compact design is optimal for space-constrained systems while still providing the highest possible data transmission rate. The modularity of H-AMTD provides support for a variety of Ethernet applications, and its compatibility with numerous cables ensures that the interface accommodates future vehicle networks and applications.

With an increasing demand for telematic and autonomous driving systems, the Mini and H-AMTD FAKRA connectors are capable of meeting the high-speed requirements of both today and tomorrow. Aces’ fine-pitch, high-precision connectors for computers, communications, and other equipment are precision-manufactured and possess all relevant industry certifications such as ISO 9001, ISO 14001, environmental management systems (EMS), and many others.

Features
  • Meets FAKRA standards
  • High-density, high-speed design
  • Automotive-grade housing
  • Up to 9 GHz (Mini) and 10 GHz (H-AMTD)
  • Push-connect
  • Future-ready
Applications
  • Automotive
  • Autonomous driving
  • 4k+ camera systems
  • High-resolution displays
  • GPS navigation
  • Radio
  • Security cameras
  • Smart home devices
  • Virtual reality
  • Smart appliances
  • Internet and mobile communication

Mini and H-AMTD FAKRA Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MINI FAKRA MALE CONN R/A92804-00401-CA1MINI FAKRA MALE CONN R/A120 - Immediate$1.94View Details
Published: 2023-08-08