
92804-00401-CA1 | |
|---|---|
DigiKey Part Number | 4294-92804-00401-CA1TR-ND - Tape & Reel (TR) 4294-92804-00401-CA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 92804-00401-CA1 |
Description | MINI FAKRA MALE CONN R/A |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 10 | £1.68700 | £16.87 |
| 25 | £1.58080 | £39.52 |
| 50 | £1.50540 | £75.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £1.44267 | £173.12 |
| 240 | £1.37375 | £329.70 |
| 360 | £1.33500 | £480.60 |
| 600 | £1.28773 | £772.64 |
| 840 | £1.25754 | £1,056.33 |
| 1,200 | £1.22630 | £1,471.56 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |

