ASPIAIG Inductor Series

Abracon's inductor series is designed for automotive, industrial, and other high grade applications

Image of Abracon ASPIAIG Inductor SeriesAbracon announces the ASPIAIG inductor series designed for automotive, industrial, and other high grade applications. The high performance shielded surface mount (SMD) inductors featuring high current density are ideal companions to switch-mode power supply ICs in applications requiring extreme durability and reliability, such as automotive body electronics and comfort systems, infotainment, navigation, transportation, LED lighting ballasts, solar power inverters, and industrial Internet of Things (IIoT).

The full series is automotive AEC-Q200 certified, supports -40°C to +125°C operating temperature range, and offers both low and standard profile form factors. Built using TS-16949 qualified production line and featuring PPAP Level 3 support, the ASPIAIG inductors meet next gen DC/DC converters and switch-mode power supplies requirements with excellent size-to-power density tradeoffs.

ASPIAIG-H6530 and ASPIAIG-H8540 are optimized for compact and low-profile applications requiring low DC resistance (DCR), high energy density, and high saturation current while maintaining high inductance. Using an advanced Fe-base metal material and wire-wound construction these inductors meet high reliability requirements. The ASPIAIG-H6530 is available with a low-profile 7.1 mm x 6.5 mm x 3.0 mm package and ASPIAIG-H8540 in 8.8 mm x 8.5 mm x 4.0 mm. Inductance values range from 0.22 μH to 33 μH. The family offers saturation currents as high as 32 A with guaranteed 3.5 mOhms DCR at 25°C. Shielded construction reduces EMI.

Automotive and Industrial Grade

ASPIAIG Inductor Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 3.3UH 4.6A 26 MOHM SMDASPIAIG-S6055-3R3M-TFIXED IND 3.3UH 4.6A 26 MOHM SMD4.6 AShielded26mOhm1086 - Immediate$0.29View Details
FIXED IND 4.7UH 4.25A 31 MOHMASPIAIG-S6055-4R7M-TFIXED IND 4.7UH 4.25A 31 MOHM4.25 AShielded31mOhm0 - Immediate$0.29View Details
FIXED IND 8.2UH 3.4A 49 MOHM SMDASPIAIG-S6055-8R2M-TFIXED IND 8.2UH 3.4A 49 MOHM SMD3.4 AShielded49mOhm2407 - Immediate$0.29View Details
FIXED IND 10UH 3.2A 54 MOHM SMDASPIAIG-S6055-100M-TFIXED IND 10UH 3.2A 54 MOHM SMD3.2 AShielded54mOhm27 - Immediate$0.29View Details
FIXED IND 15UH 2.75A 74 MOHM SMDASPIAIG-S6055-150M-TFIXED IND 15UH 2.75A 74 MOHM SMD2.75 AShielded74mOhm8536 - Immediate$0.29View Details
FIXED IND 33UH 1.8A 170 MOHM SMDASPIAIG-S6055-330M-TFIXED IND 33UH 1.8A 170 MOHM SMD1.8 AShielded170mOhm0 - Immediate$0.29View Details
FIXED IND 47UH 1.5A 252 MOHM SMDASPIAIG-S6055-470M-TFIXED IND 47UH 1.5A 252 MOHM SMD1.5 AShielded252mOhm317 - Immediate$0.29View Details
FIXED IND 68UH 1.25A 353 MOHMASPIAIG-S6055-680M-TFIXED IND 68UH 1.25A 353 MOHM1.25 AShielded353mOhm0 - Immediate$0.29View Details
FIXED IND 100UH 1.1A 434 MOHMASPIAIG-S6055-101M-TFIXED IND 100UH 1.1A 434 MOHM1.1 AShielded434mOhm117 - Immediate$0.29View Details
FIXED IND 150UH 900MA 686 MOHMASPIAIG-S6055-151M-TFIXED IND 150UH 900MA 686 MOHM900 mAShielded686mOhm4882 - Immediate$0.29View Details
FIXED IND 220UH 700MA 1.036 OHMASPIAIG-S6055-221M-TFIXED IND 220UH 700MA 1.036 OHM700 mAShielded1.036Ohm1283 - Immediate$0.29View Details
FIXED IND 330UH 600MA 1.603 OHMASPIAIG-S6055-331M-TFIXED IND 330UH 600MA 1.603 OHM600 mAShielded1.603Ohm912 - Immediate$0.29View Details
Published: 2017-09-27