



ASPIAIG-S6055-221M-T | |
|---|---|
DigiKey Part Number | 535-13628-2-ND - Tape & Reel (TR) 535-13628-1-ND - Cut Tape (CT) 535-13628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-221M-T |
Description | FIXED IND 220UH 700MA 1.036 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.036Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-221M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.036Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.25400 | £2.54 |
| 25 | £0.23480 | £5.87 |
| 50 | £0.22160 | £11.08 |
| 100 | £0.20880 | £20.88 |
| 250 | £0.19320 | £48.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.17501 | £140.01 |
| 1,600 | £0.16503 | £264.05 |
| 2,400 | £0.15945 | £382.68 |
| 4,000 | £0.15270 | £610.80 |
| 5,600 | £0.14841 | £831.10 |
| 8,000 | £0.14400 | £1,152.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

