44/44HT Series Composite Film Electrical Tape

44/44HT 600 V rated tape from 3M™ has a temperature range of 0°C to +130°C and is resistant to heat, oxidation, solvents, and oils

Image of 3M's 44/44HT Series Composite Film Electrical Tape3M‘s 44 and 44HT series composite film electrical tape features a combination of polyester web and polyester film coated with pressure sensitive rubber thermosetting adhesive. This tape is ideal for stick-wound coils/transformers, as well as protecting start wires, leads, terminal strips, insulation paper, and end turns. It is UL listed and RoHS 2011/65/EU compliant. Both of these series are 600 V rated and can withstand a temperature range of +32°F to +266°F (0°C to +130°C). This tape is highly resistant to heat, oxidation, solvents, and oils.

The 44 series is a low halogen, edge tear resistant electrical tape that is suitable for general purpose insulation, as well as anchoring and banding in motors and transformers. This excellent dielectric strength tape is tough, puncture resistant, and offers outstanding electrical properties.

The 44HT series is a high tack, edge tear resistant electrical tape. This flame retardant tape is suitable for general purpose insulation, as well as anchoring and banding in motors and transformers. This excellent dielectric strength tape is tough, puncture resistant, and flame retardant while offering outstanding electrical properties.

Features
  • The combination of the thermosetting, rubber adhesive and the polyester-web and polyester film backing provides excellent adherence and dielectric strength
  • Protects start wires, leads, terminal strips, and insulation paper
  • Ideal for economical, general-purpose insulation, anchoring, and banding in motors and transformers
  • Temperature range: +32°F to +266°F (0°C to +130°C)
  • UL listed and RoHS 2011/65/EU compliant
  • Puncture-resistant, flame-retardant, and offers great electrical properties
  • Adhesive requires no heat
Applications
  • Stick-wound coils/transformers and bobbin wound coils for banding, anchoring, and insulating
  • Protecting start wires, leads, terminal strips, insulating paper, end turns, and connections in motors and transformers

44/44HT Series Composite Film Electrical Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE ELECTRICAL TRANS 2"X90YDS44-2-90TAPE ELECTRICAL TRANS 2"X90YDS0 - Immediate$77.92View Details
TAPE ELECTRICAL TAN 1/2"X90YDS44-TAN-1/2"X90YDTAPE ELECTRICAL TAN 1/2"X90YDS38 - Immediate$19.89View Details
TAPE ELECTRICAL TAN 1/4"X90YDS44-TAN-1/4"X90YDTAPE ELECTRICAL TAN 1/4"X90YDS67 - Immediate$10.71View Details
TAPE ELECTRICAL TAN 3/8"X90YDS44-TAN-3/8"X90YDTAPE ELECTRICAL TAN 3/8"X90YDS602 - Immediate$15.46View Details
TAPE ELECTRICAL TAN 1"X90YDS44-TAN-1"X90YDTAPE ELECTRICAL TAN 1"X90YDS3 - Immediate$36.97View Details
Published: 2022-02-24