
44-TAN-1"X90YD | |
|---|---|
DigiKey Part Number | 3M157334-ND |
Manufacturer | |
Manufacturer Product Number | 44-TAN-1"X90YD |
Description | TAPE ELECTRICAL TAN 1"X90YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Tan 1.00" (25.40mm) X 270' (82m) 90 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film / Polyester Web | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 270' (82m) 90 yds | |
Color | Tan | |
Usage | Electrically Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.97000 | £36.97 |
| 10 | £28.45600 | £284.56 |
| 36 | £24.84389 | £894.38 |
| 72 | £23.15972 | £1,667.50 |
| 108 | £23.04685 | £2,489.06 |
| Unit Price without VAT: | £36.97000 |
|---|---|
| Unit Price with VAT: | £44.36400 |

