1350 Polyester Film Tape

1350 Tape from 3M™ offers excellent flagging and solvent resistance and is suitable for use on automated equipment

Image of 3M's 1350 Polyester Film Tape 3M's 1350 Tape is an electrical insulating polyester film tape that meets the flame retardancy requirements of UL 510. It consists of materials represented in many UL Recognized insulation systems and has a UL +130°C temperature rating. It also offers excellent flagging and solvent resistance, good wet grab, smoothness, and even unwinding and is suitable for use on automated equipment.

Features
  • Excellent shelf life
  • Decabromo diphenyl oxide (DBDPO) free
  • Adhesive requires no heat, moisture, or other manner of preparation to affect application
  • Designed for continuous operation not exceeding +130°C (+266°F) per UL and CSA listings
  • UL Component Recognized: UL510A Standard, Category OANZ2, File No. E17385
  • CSA Certified: Standard C22.2 No. 66, File No. 093411, Class 9052-30
  • Self-certified to Commercial Item Description: A-A-59770A (2007) Type V (MF 2.5)
Applications
  • Wrapping coils
  • Capacitors
  • Wire harnesses
  • Transformers
  • Shaded pole motors
  • Fractional-horsepower motors

1350 Polyester Film Tape

ImageManufacturer Part NumberDescriptionAdhesiveBacking, CarrierThicknessAvailable QuantityPriceView Details
TAPE FILM YELLOW 3/4"X72YDS1350F-1Y-0.75-72TAPE FILM YELLOW 3/4"X72YDSAcrylicPolyester Film0.0025" (2.5 mils, 0.064mm)46 - Immediate$37.22View Details
TAPE ELECTRICAL YLW 3/4"X72YDS1350F-2Y-0.75-72TAPE ELECTRICAL YLW 3/4"X72YDSAcrylicPolyester Film0.0035" (3.5 mils, 0.089mm)14 - Immediate$50.81View Details
TAPE FILM WHITE 2"X72YDS3M 1350F-1W 2" X 72YDTAPE FILM WHITE 2"X72YDSAcrylicPolyester Film0.0025" (2.5 mils, 0.064mm)0 - ImmediateSee Page for PricingView Details
TAPE ELECTRICAL YELLOW 1"X72YDS1350F-2Y-1-72TAPE ELECTRICAL YELLOW 1"X72YDSAcrylicPolyester Film0.0035" (3.5 mils, 0.089mm)75 - Immediate$64.67View Details
TAPE FILM BLACK 1/4"X72YDS1350F-1B-0.25-72TAPE FILM BLACK 1/4"X72YDSAcrylicPolyester Film0.0025" (2.5 mils, 0.064mm)28 - Immediate$16.24View Details
TAPE FILM BLACK 1"X72YDS1350F-1B-1-72TAPE FILM BLACK 1"X72YDSAcrylicPolyester Film0.0025" (2.5 mils, 0.064mm)6 - Immediate$44.26View Details
TAPE ELECTRICAL YELLOW 2"X72YDS1350F-2Y-2-72TAPE ELECTRICAL YELLOW 2"X72YDSAcrylicPolyester Film0.0035" (3.5 mils, 0.089mm)14 - Immediate$114.96View Details
TAPE FILM BLACK 1/2"X72YDS1350F-1B-0.5-72TAPE FILM BLACK 1/2"X72YDSAcrylicPolyester Film0.0025" (2.5 mils, 0.064mm)73 - Immediate$26.23View Details
TAPE FILM WHITE 1"X72YDS1350F-1W-1-72TAPE FILM WHITE 1"X72YDSAcrylicPolyester Film0.0025" (2.5 mils, 0.064mm)0 - Immediate$45.25View Details
TAPE ELECTRICAL YLW 3.78"X72YDS1350F-2Y-3.78-72TAPE ELECTRICAL YLW 3.78"X72YDSAcrylicPolyester Film0.0035" (3.5 mils, 0.089mm)0 - Immediate$198.02View Details
TAPE FILM BLACK 0.69"X72YDS1350F-1B-0.688-72TAPE FILM BLACK 0.69"X72YDSAcrylicPolyester Film0.0025" (2.5 mils, 0.064mm)0 - Immediate$28.86View Details
TAPE FILM YELLOW 1"X72YDS1350F-1Y-1-72TAPE FILM YELLOW 1"X72YDSAcrylicPolyester Film0.0025" (2.5 mils, 0.064mm)0 - Immediate$39.88View Details
Published: 2022-03-28