Film Tape Acrylic Adhesive White 2.00" (50.80mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Acrylic Adhesive White 2.00" (50.80mm) X 216' (66.0m) 72 yds
3M Custom Die Cuts | Digi-Key Daily

3M 1350F-1W 2" X 72YD

DigiKey Part Number
1067-3M1350F-1W2"X72YD-ND
Manufacturer
Manufacturer Product Number
3M 1350F-1W 2" X 72YD
Description
TAPE FILM WHITE 2"X72YDS
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive White 2.00" (50.80mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Width
2.00" (50.80mm)
Packaging
Bulk
Length
216' (66.0m) 72 yds
Part Status
Active
Color
White
Tape Type
Film
Temperature Range
266°F (130°C) Max
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
60 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.