Maker.io main logo

Steampunk Display Case

145

2023-02-14 | By Odd_Jayy (Jorvon Moss)

License: See Original Project 3D Printing

Hello, Jayy here, your favorite Oddity. Today I will walk through a simple step by step set up to ‎make your own Steampunk Display Case.‎

Parts:‎

The 3D model files can be downloaded here: https://www.thingiverse.com/thing:5825185 ‎‎

STEP#1: Print the Parts

print_1

Like most of my builds, a 3d printer is required. The only thing I recommend for this step is ‎printing the bracelet and the gears on the highest detail setting, you may have to do some light ‎sanding to smooth it out, but it's the best way to ensure the gears work.‎‎

STEP#2: Assembly

Place the servo into the ring and add a screw to hold it in place.‎

place_2

Add the round servo horn to the drive gear as shown.‎

servo_3

Add the bottom battery holder and slide the power cord through the hole.‎ ‎

holder_4

I designed the top to hold a Circuit Playground Express, which is the brains of this project. ‎

top_5

It should now look similar to this:‎

look_6

The top piece should just slide on.‎

piece_7

STEP#3: Code

make_8

I used Make code to make this little test code for the circuit Playground control board. The code ‎can be downloaded here:‎

test_9

Click and drag the code to your board, and that's it.

You can add anything to the top, and the board will help it glow.‎

complete_10

Mfr Part # 3333
CIRCUIT PLAYGROUND EXPRESS
Adafruit Industries LLC
£18.55
View More Details
Mfr Part # 727
BATTERY HOLDER AAA 3 CELL LEADS
Adafruit Industries LLC
Mfr Part # 5592
MICRO SERVO WITH ALLIGATOR CLIPS
Adafruit Industries LLC
Mfr Part # AAA-MN2400
BATTERY ALKALINE 1.5V AAA
Duracell Industrial Operations, Inc.
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.