How can we help?

View All Support Topics

What Is a Passkey?

passkey lets you sign in without a password by using your device and a quick check like Face/Touch ID, Windows Hello, or a device PIN. Passkeys are unique to your DigiKey account and the digikey.com domain, making them phishing‑resistant and more secure than passwords.

Benefits:

  • More secure: Servers store only a public key—nothing attackers can reuse.>
  • Phishing‑resistant: Works only on the real DigiKey site.
  • Fast & easy: Unlock with your face, fingerprint, or PIN.
  • Built‑in multi‑factor: Combines your device with biometric/PIN in a single step.

Requirements:

Passkeys work on current browsers/OS. Minimum WebAuthn versions: Chrome 67+, Edge 18+, Safari 13+ (or newer). Keep your browser and OS up to date.

 

How to enable a passkey for your DigiKey account:

  1. Sign in to your DigiKey account with your password.
  2. Go to Accounts & Settings under myDigiKey.
  3. Select Login & Security.
  4. Click Enable Passkey and follow the prompts.

Add passkeys on multiple devices:

You can register up to 5 devices per account.

  1. Go to Accounts & SettingsLogin & Security.
  2. In Passkey, click Add Another Passkey.
  3. Follow the on‑screen steps on the new device.

Remove passkey from a device:

  1. Go to Accounts & SettingsLogin & Security.
  2. In Passkey, select the Delete icon next to the device.
  3. Confirm to remove it.

Additional Resources

Two-step authentication

Add security to your myDigiKey account with two-step authentication

Fraud Prevention

Things to look for to ensure fraud prevention

Reset your myDigiKey password

Request a new password reset link and troubleshoot issues

Website Issue Tips

Having an issue with DigiKey's website? Here are a few basic tips to try first.