KSP2222ATA | |
|---|---|
DigiKey Part Number | KSP2222ATACT-ND - Cut Tape (CT) KSP2222ATATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSP2222ATA |
Description | TRANS NPN 40V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP2222ATA | Rochester Electronics, LLC | 135,500 | 2156-KSP2222ATA-ND | £0.05203 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16300 | £1.63 |
| 100 | £0.10180 | £10.18 |
| 500 | £0.07544 | £37.72 |
| 1,000 | £0.06687 | £66.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05628 | £112.56 |
| 4,000 | £0.05054 | £202.16 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |