JST Sales America Inc. Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,632 In Stock | 1 : £0.29000 Cut Tape (CT) 2,500 : £0.14186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.159" (4.05mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA9T), Nylon 9T | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
3,470 In Stock | 1 : £0.30000 Cut Tape (CT) 2,500 : £0.14593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.167" (4.25mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA9T), Nylon 9T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
14,651 In Stock | 1 : £0.40000 Cut Tape (CT) 5,000 : £0.18413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | - | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.073" (1.85mm) | Rectangular | Gold | - | - | Copper Alloy | Thermoplastic | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Black | - | 30V | |||
43,706 In Stock | 1 : £0.46000 Cut Tape (CT) 3,000 : £0.25819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.114" (2.90mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
183,169 In Stock | 1 : £0.46000 Cut Tape (CT) 1,500 : £0.23412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.167" (4.25mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
14,384 In Stock | 1 : £0.46000 Cut Tape (CT) 1,000 : £0.24148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.146" (3.70mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
11,623 In Stock | 1 : £0.48000 Cut Tape (CT) 1,000 : £0.24812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.197" (5.00mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
9,475 In Stock | 1 : £0.49000 Cut Tape (CT) 1,000 : £0.25862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.130" (3.30mm) | - | - | 0.217" (5.51mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA6T), Nylon 6T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
6,453 In Stock | 1 : £0.49000 Cut Tape (CT) 4,500 : £0.23218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.069" (1.75mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
7,461 In Stock | 1 : £0.52000 Cut Tape (CT) 1,000 : £0.26891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.130" (3.30mm) | - | - | 0.260" (6.60mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA6T), Nylon 6T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
14,988 In Stock | 1 : £0.56000 Cut Tape (CT) 3,500 : £0.26870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.031" (0.80mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.069" (1.75mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A, 0.5A | 30V | |||
9,031 In Stock | 1 : £0.57000 Cut Tape (CT) 1,000 : £0.29797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.224" (5.69mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
40,878 In Stock | 1 : £0.58000 Cut Tape (CT) 500 : £0.37134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.350" (8.89mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
1,757 In Stock | 1 : £0.59000 Cut Tape (CT) 1,500 : £0.29832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.167" (4.25mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
10,846 In Stock | 1 : £0.64000 Cut Tape (CT) 1,000 : £0.33217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.130" (3.30mm) | - | - | 0.260" (6.60mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA6T), Nylon 6T | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
9,396 In Stock | 1 : £0.40000 Cut Tape (CT) 5,000 : £0.18822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.051" (1.30mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.069" (1.75mm) | Rectangular | Tin | - | Tin | Copper Alloy | Thermoplastic | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | White | 3A | 30V | |||
8,194 In Stock | 1 : £0.43000 Cut Tape (CT) 2,500 : £0.20790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.031" (0.80mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.106" (2.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A, 0.5A | 30V | |||
4,869 In Stock | 1 : £0.47000 Cut Tape (CT) 1,000 : £0.24655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.059" (1.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.228" (5.80mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
87,719 In Stock | 1 : £0.54000 Cut Tape (CT) 800 : £0.28353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.059" (1.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.295" (7.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
16,980 In Stock | 1 : £0.70000 Cut Tape (CT) 4,500 : £0.32474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Gold | - | - | Copper Alloy | Thermoplastic | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1.5A | 50V | |||
9,261 In Stock | 1 : £0.73000 Cut Tape (CT) 500 : £0.47174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.370" (9.40mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
0 In Stock Check Lead Time | 1 : £0.56000 Cut Tape (CT) 1,500 : £0.28465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.173" (4.40mm) | - | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
0 In Stock Check Lead Time | 1 : £0.59000 Cut Tape (CT) 1,000 : £0.30918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.236" (6.00mm) | - | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Pick and Place Cap, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V |