5V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI36-5-B-P5

DigiKey Part Number
179-SWI36-5-B-P5-ND
Manufacturer
Manufacturer Product Number
SWI36-5-B-P5
Description
AC-DC, 5 VDC, 5 A, SW, WALL-PLUG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
United Kingdom
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
BS 1363
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.11" L x 1.93" W x 2.20" H (79.0mm x 49.0mm x 56.0mm)
Voltage - Output
5V
Approval Agency
CE, UKCA
Current - Output (Max)
5A
Standard Number
62368-1
Power (Watts)
25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£20.39000£20.39
5£18.75400£93.77
10£18.08900£180.89
25£17.56240£439.06
Unit Price without VAT:£20.39000
Unit Price with VAT:£24.46800