Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
UPS freight pre-paid: DDP (Duty and customs paid by DigiKey)
FedEx or DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The circuit on EVAL-CN0179-PMDZ is a 4 mA-to-20 mA current loop transmitter for communication between a process control system and its actuator. The circuit output is 0 mA to 20 mA of current, and it operates on a single supply from 8 V to 18 V. The 4 mA to 20 mA range is usually mapped to represent the input control range from the DAC or micro-controller, while the output current range of 0 mA to 4 mA is often used to diagnose fault conditions.
The 14-bit, 5 V AD5641 requires 75 µA typical supply current. The AD8657 is a rail-to-rail input/output dual op amp and is a low power amplifier (22 µA per amplifier over the full supply voltage and input common-mode range) with high operating voltage of up to 18 V. The ADR02 ultracompact precision 5 V voltage reference requires only 650 µA. Together, these three devices consume a typical supply current of 747 µA.
The circuit has a 12-pin Pmod™ digital interface (Digilent specification).
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Wired Communication |
| Sub-Category | Interface Solutions |
| Eval Board Part Number | EVAL-CN0179-PMDZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Purpose |
Current Loop
|
| Component Count + Extras |
28 + 3
|
| Features |
ADC's for Sensor Reading
Differential Inputs SPI Interface Synchronizable |
| Data Rate (Max) |
- Not Given
|
| Design Author |
Analog Devices
|
| Main I.C. Base Part |
AD5641
AD8657 ADR02 |
| Date Created By Author | 2013-12 |
| Date Added To Library | 2018-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox