Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
UPS freight pre-paid: DDP (Duty and customs paid by DigiKey)
FedEx or DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The Arduino Uno SMD R3 is a microcontroller board based on the ATmega328. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip.
Additional features coming with the R3 version are:
ATmega16U2 instead 8U2 as USB-to-Serial converter.
1.0 pinout: added SDA and SCL pins for TWI communication placed near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board and the second one is a not connected pin, that is reserved for future purposes.
Stronger RESET circuit.
| Manufacturer | Arduino |
|---|---|
| Category | Open Source MCU Platforms |
| Eval Board Part Number | 1050-1041-ND |
| Eval Board Supplier | Arduino |
| IDE |
Arduino
|
| Speed |
16 MHz
|
| Bits |
8 Bit
|
| Memory, Flash/RAM |
32 kB / 2 kB
|
| Digital I/O |
14 I/O, 6 PWM
|
| Interface |
I²C x1
SPI x1 UART x1 |
| Analog Outputs (DACs) |
6 x 8 Bit
|
| Analog Inputs (ADCs) |
6 x 10 Bit
|
| DMA Channels |
0
|
| Features |
Arduino UNO Form Factor Compatible
Over Current Protection |
| Radio |
-
|
| Interrupt Pins |
2
|
| I/O Voltage |
5 V
|
| Voltage In |
7 ~ 12 V
|
| Touch Sensing Pins |
0
|
| Program/Debug Interface |
ISP Header
USB Type-B |
| Area |
3658² mm, 5.67² In
|
| Main I.C. Base Part |
ATmega328P
|
| Design Author |
Arduino
|
| Date Created By Author | |
| Date Added To Library | 2019-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox