GBP | USD

STEVAL-FCU001V1: Flight Controller Unit Evaluation Board for Small Drones

Summary

The STEVAL-FCU001V1 is designed to support quadcopter drone designers.

A complete sample FW project allows the designer to begin flying small and medium size quadcopters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors under real flight conditions.

The FCU can be controlled by a standard external remote controller (PWM input interface) or by a smartphone or tablet through the Bluetooth low energy module present on board (CE, FCC, ARIB, BQE certified).

Magnetometer and pressure sensors are also embedded to support 3D navigation applications.

SWD, I²C and USART connectors are available for FW development and debugging, and to support additional external sensors or RF modules.

Key Features"

  • Compact Flight Controller Unit evaluation board complete with sample firmware to a small and medium size quadcopter

  • Lipo 1-cell battery charger on-board"

  • Possibility to drive directly 4 DC brushed motors through low voltage on-board MOSFET or alternatively use external ESC for DC brushless motor configuration

  • Main components:

    • STM32F401 - 32-bit MCU with ARM® Cortex®

    • LSM6DSL - iNEMO inertial module: 3D accelerometer and 3D gyroscope

    • LIS2MDL - High performance 3D Magnetometer

    • LPS22HD - MEMS pressure sensor: 260-1260hPa absolute digital output barometer

    • SPBTLE-RF - Very low power module for Bluetooth Smart v4.1

    • STL6N3LLH6 - N-channel 30 V, 6 A STripFET H6 Power MOSFET

    • STC4054 - 800 mA Standalone linear Li-Ion battery charger

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-17682-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 3.4 ~ 4.2 V
Number of Motors and Type 4, DC Brush Motors
Power / Current Out -
Features Antenna On-Board
Battery Charger
GUI / Design Software
I²C Interface
Memory Available On-Board
PWM Interface
UART Interface
USB Interface
Component Count + Extras 75 + 12
Application / Target Market Avionic
Drones
Remote Controls
Robotics
Unmanned Aircraft Systems (UAV)
Design Author STMicroelectronics
Main I.C. Base Part LIS2MDL
LPS22HD
LSM6DSL
SPBTLE-RF
STC4054
STM32F401CCU6
Date Created By Author 2018-05
Date Added To Library 2018-08

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: