Design contains obsolete parts

STEVAL-CCA025V1: Class G, Stereo Headphone Amp

Summary

The TS4621 is a class G stereo headphone driver dedicated to high audio performance and space-constrained applications.

It is based on a low-power dissipation amplifier core technology combined with a high efficiency buck converter to supply this amplifier.

When powered by a battery, the buck converter generates the appropriate voltage to the amplifier according to the amplitude of the audio signal to supply to the headsets.

An I²C interface offers volume control in 32 steps from -60 dB to +4 dB. A dedicated common-mode sense pin is used to remove parasitic noise from the jack.

Specifications

Manufacturer STMicroelectronics
Category Audio Amplifiers
Eval Board Part Number 497-11034-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Amplifier Type Class G
Number of Outputs Stereo
Output Power (RMS) @ Load 36 mW @ 32 Ω
Voltage In 2.3 ~ 4.8 V
THD+N (1kHz) @ Conditions < 0.006% @ 36 mW (32 Ω, 3.6V)
Features Digital Gain
Filterless Output
I²C Interface
Mute
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions - Not Given
Standby Current [Typical] 600 nA
Quiescent Current [Typical] 1.2 mA
Component Count + Extras 14 + 24
Application / Target Market Audio: MP3 Players
Cell Phones
Computers
Portable Devices
Design Author STMicroelectronics
Main I.C. Base Part TS4621E
Quiescent Current [Maximum] 1.5 mA
Standby Current [Maximum] 5 µA
Date Created By Author 2010-04
Date Added To Library 2012-02

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media