SiC931, from Vishay, is a synchronous buck regulator module with integrated power MOSFETs and inductor. Its power stage is capable of supplying 20 A continuous current at up to 2 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6 V from 3 V to 18 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.
SiC931’s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes. The device also incorporates a power saving scheme that significantly increases light load efficiency.
The regulator integrates a full protection feature set, including output over voltage protection (OVP), cycle by cycle over current protection (OCP), short circuit protection (SCP), and thermal shutdown (OTP). It also has UVLO and a user programmable soft start.
The SiC931 is available in lead (Pb)-free power enhanced PowerPAK® MLP10665-60L package in 10.6 mm x 6.5 mm.
| Manufacturer | Vishay Siliconix |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 742-SIC931EVB-A-ND |
| Eval Board Supplier | Vishay Siliconix |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1 V
3.3 V 5 V |
| Current Out |
20 A
|
| Voltage In |
4.5 ~ 18 V
|
| Efficiency @ Conditions |
>93%, 12V in, 5V @ 0 ~ 20 A (Power Save Mode, 1.5 MHz)
>90%, 12V in, 3.3V @ 0 ~ 20 A (Power Save Mode, 1.5 MHz) >87%, 12V in, 1.8V @ 0 ~ 20 A (Power Save Mode, 1 MHz) |
| Voltage Out Range |
0.6 ~ 5.5 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Power Good Output Power Save Mode Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
600 kHz
1 MHz 1.5 MHz 2 MHz |
| Standby Current [Typical] |
1 µA
|
| Quiescent Current [Typical] |
50 µA
|
| Component Count + Extras |
35 + 20
|
| Internal Switch |
Yes
|
| Design Author |
Vishay Siliconix
|
| Application / Target Market |
Computers
Point of Load (PoL) |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
SIC931
|
| Date Created By Author | 2020-06 |
| Date Added To Library | 2023-08 |