LMZ10501SILEVM: 1.8V @ 1A, 2.7 ~ 5.5V in

Summary

The LMZ10501 and LMZ10500 Evaluation Board is configured for 1.8V output voltage from 2.7V to 5.5V input. The resistor voltage divider RT and RB set the output voltage. The external capacitor CVC bypasses the VCON pin and provides additional soft start time. For component selection and device information details, see the device-specific data sheet.

The board features additional component footprints for various device enabling schemes and AC signal injection terminals for feedback loop measurements. The evaluation board with its default Bill of Materials offers great EMI performance, complying with the EN 55022 Class B radiated emissions standard.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-37456-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 1 A
Voltage In 2.7 ~ 5.5 V
Efficiency @ Conditions >90%, 5V in, 1.8V @ 0.19 ~ 0.46 A
>90%, 3.6V in, 1.8V @ 0.08 ~ 0.5 A
>90%, 3.3V in, 1.8V @ 0.06 ~ 0.5 A
>90%, 2.7V in, 1.8V @ 0.03 ~ 0.5 A
>88%, 5.5V in, 1.8V @ 0.2 ~ 0.6 A
Voltage Out Range 0.6 ~ 3.6 V
Features Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Reference
Switching Frequency 2 MHz
Standby Current [Typical] 11 µA
Quiescent Current [Typical] - Not Given
Component Count + Extras 6 + 11
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Point of Load (PoL)
Standby Current [Maximum] 18 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LMZ10501
Date Created By Author 2011-12
Date Added To Library 2014-05

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity:

Media