ADM00433: 5V @ 600mA, 6 ~ 30V in

Summary

The MCP16301 high-performance low-noise 5V Buck converter evaluation board is designed to operate from a 6V to 30V input and regulate to 5V, while delivering a maximum 600 mA of load current.

The evaluation board is optimized for a high-efficiency and low-output noise and ripple, especially at 12V input and 100mA load current. Because the MCP16301 is switching fast to achieve high-efficiency, high-frequency noise is generated and may affect some RF systems. This evaluation board demonstrates a low-noise, high-performance design.

Specifications

Manufacturer Microchip Technology
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ADM00433-ND
Eval Board Supplier Microchip Technology
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 600 mA
Voltage In 6 ~ 30 V
Efficiency @ Conditions >90%, 6V in, 5V @ 30 ~ 600 mA
>85%, 12V in, 5 V ~ 75 ~ 600 mA
>80%, 30V in, 5V @ 200 ~ 600 mA
Voltage Out Range 2 ~ 15 V
Features Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 500 kHz
Standby Current [Typical] 7 µA
Quiescent Current [Typical] 2 mA
Component Count + Extras 15 + 6
Internal Switch Yes
Design Author Microchip Technology
Application / Target Market Automotive
FPGA / DSP / Processors
Medical
Power: Auxiliary Power Supply
Power: Industrial Power
RF: Metering
Set-Top Boxes
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 7.5 mA
Main I.C. Base Part MCP16301
Date Created By Author 2012-11
Date Added To Library 2014-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: