DC1872A: 1V, 1.2V, 1.5V, or 1.8V @ 20A, 4.5 ~ 20V in

Summary

Demonstration circuit DC1872A features the LTM®4637EV, a high efficiency, high density switch mode step-down power μModule® regulator. The input voltage range is from 4.5V to 20V. The output voltage is jumper programmable from 1.0V to 1.8V with a rated load current of 20A. Derating is necessary for certain VIN, VOUT, frequency and thermal conditions.

The DC1872A offers the TRACK/SS pin, allowing the user to program output tracking or soft-start period. The DC1872A allows the user to choose pulse-skipping mode or Burst Mode® operation for higher efficiency at light load conditions.

The LTM4637 data sheet must be read in conjunction with this demo manual prior to working on or modifying demo circuit DC1872A.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC1872A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1 V
1.2 V
1.5 V
1.8 V
Current Out 20 A
Voltage In 4.5 ~ 20 V
Efficiency @ Conditions >88%, 8V in, 1.8V @ 4 ~ 20 A
>88%, 5V in, 1.8V @ 2 ~ 20 A
>86%, 12V in, 1.8V @ 5.5 ~ 20 A
>84%, 16V in, 1.8V @ 7 ~ 20 A
>82%, 5V in, 1.0V @ 2 ~ 20 A
>82%, 20V in, 1.8V @ 10 ~ 20 A
>81%, 8V in, 1.0V @ 3 ~ 20 A
>79%, 12V in, 1.0V @ 4.5 ~ 20 A
>76%, 16V in, 1.0V @ 6 ~ 20 A
>73%, 20V in, 1.0V @ 8 ~ 20 A
Voltage Out Range 0.6 ~ 5.5 V
Features Current Foldback Protection
Current Limit (Adj. or Fixed)
Current Sharing
Over Voltage Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Voltage Tracking
Switching Frequency 520 kHz
Standby Current [Typical] 40 µA
Quiescent Current [Typical] 54 mA
Component Count + Extras 14 + 61
Internal Switch Yes
Design Author Linear Technology
Application / Target Market Medical
Power: Industrial Power
Servers
Telecom
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LTM4637
Date Created By Author 2012-11
Date Added To Library 2013-12

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: