The MIC26603 DC-DC regulator operates over an input supply range of 4.5V to 28V and provides a regulated output at up to 6A of output current. The output voltage is adjustable to 0.8V with a typical accuracy of ±1%, and the device operates at a switching frequency of 600 kHz.
The switching frequency remains fairly constant with changes in input voltage and output load. Micrel’s Hyper Light Load™ architecture provides the same high-efficiency and ultra-fast transient response as the Hyper Speed Control™ architecture under medium to heavy loads, but also maintains high efficiency under light load conditions by transitioning to variable frequency, discontinuous mode operation.
The MIC26603 utilizes an adaptive TON ripple current architecture. An undervoltage lockout feature is provided to ensure proper operation under power-sag conditions. An internal soft-start feature is provided to reduce the inrush current. Foldback current limit and “hiccup” mode short-circuit protection and thermal shutdown ensures protection of the IC during fault conditions.
This evaluation board is for 6A applications.
| Manufacturer | Microchip Technology |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 576-4016-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
0.9 V
1 V 1.2 V 1.5 V 1.8 V 2.5 V 3.3 V 5 V |
| Current Out |
6 A
|
| Voltage In |
4.5 ~ 28 V
|
| Efficiency @ Conditions |
>93%, 12V in, 5V @ 1 ~ 6 A
>90%, 24V in, 5V @ 1.7 ~ 6 A >90%, 12V in, 3.3V @ 0.9 ~ 6 A >89%, 5V in, 3.3V @ 0.1 ~ 6 A >85%, 5V in, 1.8V @ 0.1 ~ 5.5 A >85%, 5V in, 1.2V @ 0.1 ~ 4 A >85%, 24V in, 3.3V @ 1.1 ~ 6 A >80%, 12V in, 1.2V @ 0.6 ~ 6 A >76%, 24V in, 1.2V @ 1 ~ 6 A |
| Voltage Out Range |
0.8 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
5 µA
|
| Quiescent Current [Typical] |
450 µA
|
| Component Count + Extras |
34 + 4
|
| Internal Switch |
Yes
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Computers
Power: Auxiliary Power Supply Printer, Plotter Telecom |
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] |
750 µA
|
| Main I.C. Base Part |
MIC26603YJL
|
| Date Created By Author | 2011-07 |
| Date Added To Library | 2013-05 |