This document details the Lakewood (MAXREFDES7#) subsystem reference design, a 3.3V input, ±12V (±15V) output, isolated power supply. The Lakewood reference design includes a 3W primary-side transformer Hbridge driver for isolated supplies, and two wide input range and adjustable output low dropout (LDO) linear regulators. Test results and hardware files are included.
The Lakewood design (MAXREFDES7#) uses an H-bridge transformer driver (MAX256) and a pair of low dropout (LDO) linear regulators (MAX1659 x2) to create a ±12V (±15V) output isolated power supply from a 3.3V voltage input (Figure 1).
This general-purpose power solution can be used in many different types of isolated power applications, but is mainly targeted for industrial sensors, industrial automation, process control, and medical applications.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | MAXREFDES7#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
±12V
|
| Current Out |
90mA per Channel
|
| Voltage In |
3.3 V
|
| Efficiency @ Conditions |
>65%, 3.3V in, 12V @ 25 ~ 90 mA
|
| Voltage Out Range |
1.25 ~ 16 V
|
| Features |
Current Limit (Adj. or Fixed)
Reverse Polarity Protection Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
| Switching Frequency |
1 MHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
30 µA
|
| Component Count + Extras |
27 + 14
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
Factory Automation
Medical Point of Load (PoL) Smart Building Controls |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
60 µA
|
| Main I.C. Base Part |
MAX1659
MAX256 |
| Date Created By Author | 2012-11 |
| Date Added To Library | 2014-01 |