Design contains obsolete parts

NCP1271ADAPGEVB 19V @ 60W, 85 ~ 264VAC in

Summary

The NCP1271ADAPEVB is an example circuit using NCP1271 (65 kHz version) in flyback topology. The 19 V, 3.0 A circuit delivers above 85% from universal input (85 to 265 Vac). The no load standby consumption is 83 mW at 230 Vac. The NCP1271 is one of the latest fixed-frequency current-mode PWM switching controllers with (1) soft-skip standby operation for low-level audible noise (2) integrated high-voltage startup for saving PCB space and power (3) adjustable skip level to minimize standby power and (4) optional external latch protection features.

The NCP1271 represents a new, pin to pin compatible, generation of the successful 7−pin current mode NCP12XX product series. The controller allows for excellent stand by power consumption by use of its adjustable Soft−Skip mode and integrated high voltage startup FET. This proprietary Soft−Skip also dramatically reduces the risk of acoustic noise. This allows the use of inexpensive transformers and capacitors in the clamping network. Internal frequency jittering, ramp compensation, timer−based fault detection and a latch input make this controller an excellent candidate for converters where ruggedness and component cost are the key constraints.

Specifications

Manufacturer onsemi
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number NCP1271ADAPGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 19 V
Current Out 3 A
Output Power 60 W
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Over Current Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Zero Load Regulation
Efficiency @ Conditions >87%, 230 VAC, 19V @ 20 ~ 60 W
>87%, 120 VAC, 19V @ 15 ~ 60 W
No-load Input Power @ Voltage 83 mW @ 230 V
Switching Frequency 65 kHz
Internal Switch No
Component Count + Extras 38 + 8
Voltage In 85 ~ 264 VAC
Design Author ONSemiconductor
Application / Target Market Computers
Power: Industrial Power
Servers
Telecom
Main I.C. Base Part NCP1271
Date Created By Author 2007-01
Date Added To Library 2016-06