105262000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
105262000
Molex ISM Antennas
RFID Asset Tracking Solutions

1052620002

DigiKey Part Number
WM9671-ND
Manufacturer
Manufacturer Product Number
1052620002
Description
RF ANT 866MHZ/915MHZ FLAT 150MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
1052620002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
866MHz, 915MHz
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
-
Return Loss
-11dB, -13dB
Gain
0.3dBi, 1.3dBi
Power - Max
2 W
Features
Cable - 150mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,664
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.48000£3.48
10£2.63900£26.39
25£2.42960£60.74
100£2.19960£219.96
416£2.04022£848.73
832£1.98294£1,649.81
1,248£1.95427£2,438.93
2,912£1.90392£5,544.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.48000
Unit Price with VAT:£4.17600