Voltage Regulators - DC DC Switching Regulators

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Search Entry

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,392
In Stock
1 : £4.54000
Cut Tape (CT)
2,500 : £2.53435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, nVin, Vin/2
-
20mA
10kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,611
In Stock
1,250
Factory
1 : £3.04000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, nVin, Vin/2
-
20mA
10kHz
No
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
1,248
In Stock
2,500
Factory
1 : £3.69000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, nVin, Vin/2
-
20mA
10kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : £3.71000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, nVin, Vin/2
-
20mA
10kHz
No
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
1,401
In Stock
1 : £3.76000
Cut Tape (CT)
2,500 : £2.08153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, nVin, Vin/2
-
20mA
10kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
815
In Stock
1,000
Factory
1 : £4.54000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, nVin, Vin/2
-
20mA
10kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
2,500 : £1.03594
Tube
-
Tube
Obsolete
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, nVin, Vin/2
-
20mA
10kHz
No
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
0
In Stock
2,500 : £1.50990
Tube
-
Tube
Obsolete
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, nVin, Vin/2
-
20mA
10kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
-
Tube
Obsolete
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, nVin, Vin/2
-
20mA
10kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
-
Tube
Obsolete
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, nVin, Vin/2
-
20mA
10kHz
No
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
0
In Stock
Discontinued at Digi-Key
*
Tray
Discontinued at Digi-Key
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 11

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.