MAX1044CPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,611
Unit Price: £3.04000
Datasheet

Direct


Microchip Technology
In Stock: 775
Unit Price: £0.86000
Datasheet

Similar


Texas Instruments
In Stock: 1,174
Unit Price: £1.87000
Datasheet

Similar


Texas Instruments
In Stock: 1,329
Unit Price: £3.12000
Datasheet

Similar


Microchip Technology
In Stock: 9,258
Unit Price: £1.01000
Datasheet

Similar


Microchip Technology
In Stock: 69
Unit Price: £1.01000
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1044CPA

DigiKey Part Number
MAX1044CPA-ND
Manufacturer
Manufacturer Product Number
MAX1044CPA
Description
IC REG CHARGE PUMP 20MA 8PDIP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MAX1044CPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable