Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299 In Stock | 1 : £2.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 32KB (32K x 8) | FLASH | 4K x 8 | 8K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
55,881 In Stock | 1 : £2.06000 Cut Tape (CT) 3,000 : £2.06020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 32KB (32K x 8) | FLASH | 4K x 8 | 8K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-WLCSP (2.55x2.55) | 20-UFBGA, WLCSP | |||
425 In Stock | 1 : £2.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 24KB (24K x 8) | FLASH | 2K x 8 | 6K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
260 In Stock | 1 : £3.28000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | 4K x 8 | 8K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock 2,600 Marketplace Check Lead Time | 260 : £1.64346 Tray | Tray Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 8KB (8K x 8) | FLASH | 512 x 8 | 2K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
3,075 Marketplace | Unavailable | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, POR, WDT | 26 | 32KB (32K x 8) | FLASH | 2K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b SAR | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
0 In Stock 5,087 Marketplace Check Lead Time | 250 : £2.30680 Tray 90 : £2.57044 Bulk | Bulk Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | 4K x 8 | 8K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
230 In Stock | 1 : £2.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 16KB (16K x 8) | FLASH | 1K x 8 | 4K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
1,207 Marketplace | 111 : £2.07171 Bulk | Bulk | Active | - | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 16KB (16K x 8) | FLASH | 1K x 8 | 4K x 8 | 2.6V ~ 3.6V | A/D 8x10b SAR; D/A 1x10b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
5,970 Marketplace | Unavailable | Tray | Obsolete | - | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 32KB (32K x 8) | FLASH | 4K x 8 | 8K x 8 | 2.6V ~ 3.6V | A/D 8x10b SAR; D/A 1x10b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
580 Marketplace | 100 : £2.29420 Bulk | Bulk | Active | - | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 24KB (24K x 8) | FLASH | 2K x 8 | 6K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
6,000 Marketplace | 98 : £2.36327 Bulk | Bulk | Active | - | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 16KB (16K x 8) | FLASH | 2K x 8 | 4K x 8 | 2.6V ~ 3.6V | A/D 8x10b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-WLCSP (2.5x2.5) | 20-UFBGA, WLCSP | |||
2,706 Marketplace | 85 : £2.71624 Bulk | Bulk | Active | - | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 32KB (32K x 8) | FLASH | 4K x 8 | 8K x 8 | 2.6V ~ 3.6V | A/D 8x10b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-WLCSP (2.5x2.5) | 20-UFBGA, WLCSP | |||
3,075 Marketplace | Unavailable | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 8KB (8K x 8) | FLASH | 512 x 8 | 2K x 8 | 2.6V ~ 3.6V | A/D 8x10b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : £3.54000 Cut Tape (CT) 3,000 : £1.93869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 16KB (16K x 8) | FLASH | 2K x 8 | 4K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-WLCSP (2.55x2.55) | 20-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 250 : £1.87316 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 16KB (16K x 8) | FLASH | 1K x 8 | 4K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 490 : £2.00161 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 24KB (24K x 8) | FLASH | 2K x 8 | 6K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad |