
LPC11A13JHI33/201E | |
|---|---|
DigiKey Part Number | 2156-LPC11A13JHI33/201E-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC11A13JHI33/201E |
Description | LPC11A13 - Cortex-M0+/M0 RISC Mi |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11Axx Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.6V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.29420 | £229.42 |
| Unit Price without VAT: | £2.29420 |
|---|---|
| Unit Price with VAT: | £2.75304 |

