MK21DX128AVMC5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK21DX128AVMC5
MCUXpresso Software & Tools Announcement from Geoff Lees

MK30DX64VMC7

DigiKey Part Number
MK30DX64VMC7-ND
Manufacturer
Manufacturer Product Number
MK30DX64VMC7
Description
IC MCU 32BIT 64KB FLSH 121MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 121-MAPBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MK30DX64VMC7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, I2C, IrDA, SPI, UART/USART
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
74
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 38x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-MAPBGA (8x8)
Package / Case
121-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.