
TSOP75456TT | |
|---|---|
DigiKey Part Number | TSOP75456TTTR-ND - Tape & Reel (TR) TSOP75456TTCT-ND - Cut Tape (CT) TSOP75456TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75456TT |
Description | SENSOR REMOTE REC 56.0KHZ 45M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 45m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 56.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 5 | £0.95800 | £4.79 |
| 10 | £0.91100 | £9.11 |
| 25 | £0.85560 | £21.39 |
| 50 | £0.81780 | £40.89 |
| 100 | £0.78300 | £78.30 |
| 500 | £0.71310 | £356.55 |
| 1,000 | £0.68711 | £687.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | £0.66016 | £1,452.35 |
| 4,400 | £0.63856 | £2,809.66 |
| 6,600 | £0.62677 | £4,136.68 |
| 11,000 | £0.61274 | £6,740.14 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

