
WSLP25125L000FEA | |
|---|---|
DigiKey Part Number | 541-10153-2-ND - Tape & Reel (TR) 541-10153-1-ND - Cut Tape (CT) 541-10153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25125L000FEA |
Description | RES 0.005 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP25125L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76100 | £7.61 |
| 25 | £0.65400 | £16.35 |
| 50 | £0.58660 | £29.33 |
| 100 | £0.52930 | £52.93 |
| 250 | £0.46664 | £116.66 |
| 500 | £0.42740 | £213.70 |
| 1,000 | £0.39406 | £394.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.37304 | £746.08 |
| 4,000 | £0.34850 | £1,394.00 |
| 6,000 | £0.33590 | £2,015.40 |
| 10,000 | £0.32165 | £3,216.50 |
| 14,000 | £0.31315 | £4,384.10 |
| 20,000 | £0.30486 | £6,097.20 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

