Similar
Similar
Similar
Similar
Similar
Similar

TLP281(GB-TP,F) | |
|---|---|
DigiKey Part Number | TLP281(GB-TPF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP281(GB-TP,F) |
Description | OPTOISOLTR 2.5KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS281GB | Isocom Components 2004 LTD | 8,094 | IS281GBCT-ND | £0.46000 | Direct |
| HMHA2801A | onsemi | 2,818 | HMHA2801A-ND | £0.53000 | Similar |
| HMHA2801AR2 | onsemi | 3,114 | HMHA2801AR2CT-ND | £0.55000 | Similar |
| HMHA2801AR2V | onsemi | 757 | HMHA2801AR2VCT-ND | £0.53000 | Similar |
| HMHA2801R2 | onsemi | 37,168 | HMHA2801R2CT-ND | £0.53000 | Similar |













