Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005X7R1E222K | |
|---|---|
DigiKey Part Number | 445-4928-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E222K |
Description | CAP CER 2200PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E222K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H222K050BA | TDK | 0 | 445-1257-1-ND | £0.07000 | Upgrade |
| C1005X8R1H222K050BA | TDK | 0 | 445-C1005X8R1H222K050BACT-ND | £0.12000 | Upgrade |
| C1005X8R2A222K050BA | TDK | 19,881 | 445-15913-1-ND | £0.17000 | Upgrade |
| CGJ2B2X7R1E222K050BA | TDK | 433,827 | 445-8074-1-ND | £0.09000 | Upgrade |
| C1005X7S2A222K050BB | TDK | 23,022 | 445-6022-1-ND | £0.10000 | Similar |






