
TS4K60-A | |
|---|---|
DigiKey Part Number | 1801-TS4K60-A-ND |
Manufacturer | |
Manufacturer Product Number | TS4K60-A |
Description | BRIDGE RECT 1PHASE 600V 4A TS4K |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole TS4K |
Datasheet | Datasheet |
EDA/CAD Models | TS4K60-A Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, TS4K |
Technology Standard | Supplier Device Package TS4K |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 20 | £0.47050 | £9.41 |
| 100 | £0.35290 | £35.29 |
| 500 | £0.27360 | £136.80 |
| 1,000 | £0.24806 | £248.06 |
| 2,000 | £0.22659 | £453.18 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

