Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDL1117S50R

DigiKey Part Number
497-17240-2-ND - Tape & Reel (TR)
497-17240-1-ND - Cut Tape (CT)
497-17240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL1117S50R
Description
IC REG LINEAR 5V 1.2A SOT-223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LDL1117S50R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.2A
Current - Output
Current - Quiescent (Iq)
500 µA
PSRR
87dB ~ 65dB (120Hz ~ 100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,220
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.18500£1.85
25£0.16440£4.11
100£0.14190£14.19
250£0.13112£32.78
500£0.12464£62.32
1,000£0.11930£119.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.11707£292.68
5,000£0.11357£567.85
7,500£0.11181£838.58
12,500£0.10987£1,373.38
17,500£0.10873£1,902.77
25,000£0.10764£2,691.00
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400