SL-B8V1N60LAWW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 231
Unit Price: £8.88000
Datasheet
LED Lighting COBs, Engines, Modules LED Module H inFlux White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-B8V1N60LAWW

DigiKey Part Number
1510-2458-ND
Manufacturer
Manufacturer Product Number
SL-B8V1N60LAWW
Description
LED MOD H INFLUX LNR STRP 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module H inFlux White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2820lm (Typ)
Current - Test
1.43A
Temperature - Test
55°C
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
176 lm/W
Current - Max
2.2A
CRI (Color Rendering Index)
80
Viewing Angle
118°
Features
-
Size / Dimension
280.00mm L x 24.00mm W
Height
5.20mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes