
D4S20L-40MA5-Z | |
|---|---|
DigiKey Part Number | 1868-1528-2-ND - Tape & Reel (TR) 1868-1528-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D4S20L-40MA5-Z |
Description | CONN HSD FAKRA PLUG R/A 100OHM |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | D4S20L-40MA5-Z Models |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Series | Housing Color Blue, Water |
Packaging Tape & Reel (TR) Cut Tape (CT) | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 100 Ohms | Voltage Rating 100 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.10dB |
Frequency - Max 2 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.63000 | £12.63 |
| 10 | £10.73300 | £107.33 |
| 25 | £10.06120 | £251.53 |
| 50 | £9.58100 | £479.05 |
| 100 | £9.22860 | £922.86 |
| Unit Price without VAT: | £12.63000 |
|---|---|
| Unit Price with VAT: | £15.15600 |


