Similar

DV18-188B-3K | |
|---|---|
DigiKey Part Number | 298-DV18-188B-3KTR-ND - Tape & Reel (TR) 298-DV18-188B-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DV18-188B-3K |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam, Serrated Termination |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.150" (3.81mm) |
Length - Overall 0.770" (19.56mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVU18-187DFK | 3M | 11,402 | 920040-01-ND | £0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.37500 | £3.75 |
| 25 | £0.36440 | £9.11 |
| 50 | £0.35680 | £17.84 |
| 100 | £0.34910 | £34.91 |
| 250 | £0.33916 | £84.79 |
| 500 | £0.33186 | £165.93 |
| 1,000 | £0.32471 | £324.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31368 | £941.04 |
| 6,000 | £0.30690 | £1,841.40 |
| 9,000 | £0.30300 | £2,727.00 |
| 15,000 | £0.29815 | £4,472.25 |
| 21,000 | £0.29500 | £6,195.00 |
| 30,000 | £0.29169 | £8,750.70 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |


